Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 1A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,376.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,376.21

*price indicative

RS Stock No.:
257-037
Mfr. Part No.:
279090 FAZ-K1/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Depth

80mm

Standards/Approvals

IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373

Width

72mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from Eaton's Moeller series xEffect offers reliable protection with exceptional performance. Designed to manage electrical supply efficiently, this four pole circuit breaker ensures optimal circuit protection in industrial and advanced commercial applications. Its compact design and robust build are engineered for strength and longevity, making it ideal for a diverse range of settings. Featuring a characteristic curve of K, it seamlessly integrates into switchgear solutions while maintaining a minimalist footprint. This product not only adheres to stringent compliance standards but also prioritises safety, delivering confidence to users and installers alike. Embrace the future of electrical protection with a device that combines cutting edge technology with proven reliability.

Compact four pole design ensures space efficiency

K characteristic enhances performance in various load conditions

Designed for industrial and advanced commercial applications

Complies with RoHS and multiple IEC/EN standards

Temperature rise calculation supported by heat dissipation data from Eaton

Finger and hand touch safe terminals ensure user safety

Exceptional operational lifespan of up to 10000 operations

Accurate tripping characteristics for superior fault protection

Versatile mounting options suit various installation configurations

Environmental resilience with protection against UV radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy