Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-008
- Mfr. Part No.:
- 278789 FAZ-K1/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR682.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR682.31 |
*price indicative
- RS Stock No.:
- 259-008
- Mfr. Part No.:
- 278789 FAZ-K1/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | UL, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 80mm | ||
Width 17.5mm | ||
Standards/Approvals UL, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton xEffect FAZ miniature circuit breaker represents a pinnacle in electrical safety and efficiency. Designed for branch circuit protection in industrial and advanced commercial applications, this versatile device delivers reliable performance with its dual pole configuration and K characteristic curve. Ideal for managing electrical load and reducing the risk of circuit failure, it combines innovation with regulatory compliance, ensuring peace of mind in usage. With a compact design and robust specifications, this MCB offers a reliable solution for stringent operational demands while maintaining user friendly installation. The integration of advanced safety features reinforces its commitment to protecting both people and equipment in various environments.
Compact design enhances space efficiency in installations
Dual pole configuration supports versatile electrical circuits
K characteristic allows for a balanced response to overload and short circuit conditions
Robust regulatory compliance ensures safety in industrial applications
Temperature considerations enable effective performance in diverse environments
Top hat rail mounting method simplifies installation processes
Finger and hand touch safe design enhances user safety
Designed for optimal heat dissipation ensuring reliable operation
Facilitates connections for multi wired and solid core conductors
Rated operational current guarantees effective load management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
