Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type K, 230V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR655.21

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR655.21

*price indicative

RS Stock No.:
256-718
Mfr. Part No.:
278703 FAZ-K1/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

230V ac

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Width

36mm

Standards/Approvals

IECEN 60898, CE, CSA, EN45545, IEC 617, RoHS, UL, IECEN 60947

Height

75.5mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from the Moeller series offers unparalleled protection for industrial and advanced commercial applications. Designed with meticulous attention to detail, this device ensures safety and reliability in your electrical systems. With a type K tripping characteristic and single pole plus neutral configuration, it is crafted for optimal performance in diverse environments. Its compact dimensions make installation straightforward, while the robust design guarantees durability under challenging conditions. This product seamlessly integrates with Eaton's advanced switchgear range, providing peace of mind and enhanced operational efficiency.

Compact dimensions facilitate easy installation in confined spaces

Type K characteristic allows for effective protection against overloads

Designed for both industrial and advanced commercial applications

Complies with stringent safety standards for enhanced user protection

Supports a wide range of conductor cross sections for flexible installation

Robust construction ensures longevity and reliability in demanding environments

Optimised for ambient temperatures ensuring consistent performance

Low power loss during operation contributes to energy efficiency

Certified for electromagnetic compatibility safeguarding sensitive equipment

Offers dual voltage ratings for versatile application across systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy