Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type B, 230V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR473.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR473.01

*price indicative

RS Stock No.:
254-182
Mfr. Part No.:
240994 FAZT-B1/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

80mm

Standards/Approvals

IEC/EN 60947-2 EN45545-2 IEC 61373, RoHS conform

Width

17.5mm

Depth

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker sets a high standard in protection and reliability. Designed for industrial and advanced commercial applications, it combines compact dimensions with exceptional performance. The product features a one pole plus neutral design, complemented by a type B tripping characteristic, ensuring quick detection and response against overloads and short circuits. Ideal for environments where space is at a premium, its robust yet lightweight structure guarantees seamless integration into various setups. With a high operational lifespan both electrically and mechanically, this device significantly reduces the need for frequent replacements. Furthermore, it adheres to stringent compliance standards, promising top notch safety and effectiveness in current management. Suitable for a range of applications, it not only preserves equipment integrity but also enhances the overall efficiency of electrical systems.

Compact design optimises installation space

Type B tripping characteristic allows for swift overload detection

Durable construction extends product lifespan for long term use

Designed specifically for industrial and commercial environments

Compliant with RoHS and multiple IEC standards for enhanced safety

Finger and hand touch safe terminal protection ensures user safety

Flexible mounting options accommodate various installation requirements

Efficient heat dissipation capabilities contribute to device performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy