Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1A, Type B, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-669
- Mfr. Part No.:
- 241060 FAZT-B1/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,408.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,408.21 |
*price indicative
- RS Stock No.:
- 254-669
- Mfr. Part No.:
- 241060 FAZT-B1/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 72mm | |
| Standards/Approvals | IEC 617, EAN, EN45545, EN 6000:018, EN 608981:019, IECEN 60947, IECEN 6149, RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 72mm | ||
Standards/Approvals IEC 617, EAN, EN45545, EN 6000:018, EN 608981:019, IECEN 60947, IECEN 6149, RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T is a formidable miniature circuit breaker designed to enhance safety and reliability in electrical systems. Built with precision, this 3 pole + N MCB provides meticulous protection against overloads and short circuits, catering to both industrial and advanced commercial applications. Its B tripping characteristic, rated at 1 A, ensures swift response to abnormal conditions while maintaining operational integrity. Crafted for practicality, the device features a compact design for effortless installation on standard top hat rails. With robust thermal and mechanical performance attributes, this switchgear is engineered to meet rigorous industry standards, making it an indispensable component for panel builders and system designers alike.
Compact size allows for space efficient installation
Quick attachment mechanism streamlines setup on top hat rails
Enhanced protection against short circuits ensures system reliability
Robust build quality supports a lifespan of up to 10000 mechanical operations
Versatile mounting position accommodates various installation scenarios
Rated for operational currents significantly improving safety margins
Multiple terminal configurations enhance compatibility with various conductors
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
