Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-199
- Mfr. Part No.:
- 241120 FAZT-C1/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,557.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,557.01 |
*price indicative
- RS Stock No.:
- 254-199
- Mfr. Part No.:
- 241120 FAZT-C1/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 72mm | |
| Standards/Approvals | EAN, EN45545, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, EN 6000:018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 72mm | ||
Standards/Approvals EAN, EN45545, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, EN 6000:018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for reliable performance in industrial and advanced commercial applications. With a robust construction and advanced technology, it ensures the protection and durability that modern electrical systems demand. Featuring a 3 pole+N configuration and a tripping characteristic of C, this product is equipped to manage up to 1 A of rated current. The IP20 degree of protection and a compact design make installation straightforward while ensuring safety. This circuit breaker offers superior heat dissipation performance and is compliant with stringent electrical standards, making it an essential component for any electrical system where efficiency and safety are paramount.
Designed for advanced commercial and industrial applications
Offers a compact mounting width that optimises space in control panels
Features easy installation with quick attachment options
Constructed to guarantee finger and hand touch safety
Complies with various international standards for product conformity
Capable of withstanding high short circuit breaking capacities
Offers extensive terminal capacity for versatile wiring configurations
Provides ambient temperature hints to ensure optimal performance
Includes comprehensive installation and usage documentation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
