Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 258-376
- Mfr. Part No.:
- 279004 FAZ-K1/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,236.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.30 |
*price indicative
- RS Stock No.:
- 258-376
- Mfr. Part No.:
- 279004 FAZ-K1/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 72mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a sophisticated miniature circuit breaker designed for advanced safety and efficiency in industrial applications. This circuit breaker ensures reliable protection by interrupting excessive currents while maintaining optimal performance levels under various electrical loads. Built for durability, it features a compact design suited for a range of installation environments, including tight spaces. With a combination of cutting edge technology and robust construction, the FAZ MCB not only meets stringent compliance standards but also caters seamlessly to the evolving demands of modern electrical systems, making it an ideal choice for professionals seeking dependable circuit protection.
Compact design facilitates fitting into smaller enclosures
High operational efficiency supports diverse industrial applications
Built to withstand demanding environmental conditions
Robust tripping characteristics improve safety during overloads
Finger and hand touch safe terminals ensure user safety
Multi wired and solid core conductor compatibility enhances versatility
Meets international compliance standards for reliable performance
Versatile mounting options adapt to various installation needs
Low heat dissipation promotes energy efficiency and device longevity
Designed to simplify installation with clear guidelines for panel builders
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
