Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 13A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 256-738
- Mfr. Part No.:
- 279012 FAZ-K13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,113.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,113.80 |
*price indicative
- RS Stock No.:
- 256-738
- Mfr. Part No.:
- 279012 FAZ-K13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Depth 70.5mm | ||
Height 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a precisely engineered miniature circuit breaker designed to enhance safety in industrial and advanced commercial applications. Combining robust performance with innovative features, this device delivers superior protection against overloads and short circuits. Boasting a three pole plus neutral configuration, it supports a maximum operational current of 13 A, ensuring reliable performance in demanding environments. Its compact design allows for easy integration into existing electrical installations while maintaining compliance with international standards. With certifications from IEC/EN norms, this circuit breaker offers peace of mind, knowing you are utilising a product that meets strict quality benchmarks. Enhanced by advanced tripping characteristics and environmental resilience, this MCB ensures optimal functionality even under challenging conditions, making it an indispensable asset in modern electrical safety solutions.
Compact design for efficient installation in diverse settings
Three pole plus N configuration for flexible applications
Advanced tripping characteristics ensure prompt circuit protection
Designed for industrial and commercial use enhancing operational safety
Built to withstand severe environmental conditions
Robust compliance with international safety standards
Maintenance free operation reduces the need for regular servicing
Enhanced energy efficiency with minimal power loss
Versatile mounting options to suit various panel designs
Long lifespan with up to 10000 operational cycles ensuring lasting performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
