Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 13A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 259-140
- Mfr. Part No.:
- 279098 FAZ-K13/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,259.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.60 |
*price indicative
- RS Stock No.:
- 259-140
- Mfr. Part No.:
- 279098 FAZ-K13/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, IEC/EN 60898, EN45545-2 | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, IEC/EN 60898, EN45545-2 | ||
Height 80mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eaton, known for its Moeller series xEffect, guarantees paramount protection and reliability for any industrial or advanced commercial application. This robust device is engineered to handle 13 A while featuring a four pole configuration, ensuring comprehensive coverage and peace of mind. Its K tripping characteristic offers enhanced performance in situations involving motor loads, making it a preferred choice amongst professional electricians and engineers. Built with durable materials and designed to meet stringent global standards, this circuit breaker not only satisfies safety requirements but also integrates seamlessly into existing switchgear setups. Additionally, its compact design simplifies installation, proving to be an invaluable asset in any electrical panel. Enjoying RoHS compliance and various certifications further asserts its dependability, signalling Eaton's commitment to quality and innovation.
Employs a four pole design to accommodate diverse electrical systems
Features a K tripping characteristic tailored for effective motor protection
Designed for installation on top hat rails ensuring easy integration
Provides a maximum operational switching capacity of 75 kA
Incorporates advanced thermal stability verification for enhanced performance
Presents a pollution degree rating of 2 reflecting its robustness in various environments
Supplied with twin purpose terminals for versatile connectivity options
Offers extensive documentation resources facilitating installation and maintenance
Trustworthy construction ensures longevity supported by a lifespan of 10000 operations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 7.5 kA Breaking Capacity
