Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 8A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 257-040
- Mfr. Part No.:
- 279096 FAZ-K8/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,376.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.21 |
*price indicative
- RS Stock No.:
- 257-040
- Mfr. Part No.:
- 279096 FAZ-K8/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Width | 80mm | |
| Height | 70.5mm | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Width 80mm | ||
Height 70.5mm | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from Eaton is designed to provide exceptional circuit protection in commercial and industrial settings. This miniature circuit breaker combines reliability and advanced technology, making it a vital component for safeguarding your electrical installations. With a robust design that meets high industry standards, it is equipped to handle an amperage rating of 8 A across four poles. This product not only ensures compliance with various safety certifications but also offers superior performance under diverse environmental conditions. Its compact dimensions allow for easy integration into existing systems, while the innovative features contribute to enhancing operational efficiency, making it a go to solution for modern electrical applications.
Achieves compliance with international safety standards
Designed for enhanced operational efficiency
Compact and space saving design facilitates easy installation
Dual terminal capability allows for flexible wiring options
Engineered for a long lifespan of up to 10000 operations
Offers effective thermal management to reduce risk of overheating
Features a tripping characteristic of K for reliable response to overcurrents
IP40 rated for protection against solid objects ensuring durability
Supports a wide range of voltage ratings to suit various applications
Equipped with finger and hand touch safe terminals for user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
