Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 63A, Type K, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 258-257
- Mfr. Part No.:
- 279105 FAZ-K63/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,530.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,530.84 |
*price indicative
- RS Stock No.:
- 258-257
- Mfr. Part No.:
- 279105 FAZ-K63/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 72mm | ||
Height 75.5mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eaton Moeller's xEffect series epitomises reliability and safety for a variety of industrial and commercial applications. Designed to handle up to 63 A, this four pole device is available in a K characteristic, ensuring optimal performance under demanding conditions. With a compact design and enhanced operational capabilities, it safeguards electrical circuits with precision. Created with the latest technology, this circuit breaker transforms how you manage power disruptions, offering peace of mind through its compliance with stringent standards. Ideal for panel builders and engineers, the switchgear provides essential features that address both performance requirements and environmental considerations, making it an indispensable component in modern electrical installations.
Complies with international standards for electrical safety and performance
Designed for easy installation on a top hat rail saving time during assembly
Offers a high operational switching capacity ensuring efficient circuit protection
Embodies eco friendly principles with RoHS compliance promoting sustainability
Includes twin purpose terminals for versatile connectivity options
Provides exceptional electromagnetic compatibility ensuring stable function
Features a compact footprint maximising space in electrical enclosures
Robust thermal resistance tailored for extreme temperature applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 7.5 kA Breaking Capacity
