Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 63A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-766
- Mfr. Part No.:
- 278917 FAZ-K63/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,105.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,105.17 |
*price indicative
- RS Stock No.:
- 258-766
- Mfr. Part No.:
- 278917 FAZ-K63/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL CSA09, UL (File . E177451), IECEN 60898, IECEN 60947, RoHS CSA, UL 1077 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals UL CSA09, UL (File . E177451), IECEN 60898, IECEN 60947, RoHS CSA, UL 1077 | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for robust performance in demanding environments. Designed specifically for industrial and advanced commercial applications, this device expertly manages overloads and short circuits, ensuring enhanced protection for your electrical systems. It effortlessly combines reliability with precision, making it an indispensable component for any modern electrical installation. With a clear focus on safety and compliance, this circuit breaker adheres to rigorous international standards, providing peace of mind for users. Its compact dimensions and flexible mounting methods further enhance its versatility in various setups.
Offers dedicated protection for branch circuits in a compact design
Ensures safe operation with multi pole configurations tailored to your needs
Facilitates easy integration into existing systems with its top hat rail mounting method
Complies with leading global certification and safety standards for reliable performance
Features advanced thermal stability to handle fluctuations in temperature effectively
Designed with user safety in mind providing finger and hand touch safe terminals
Exhibits exceptional mechanical strength and resistance against electromagnetic interference
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
