Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 63A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-986
- Mfr. Part No.:
- 279019 FAZ-K63/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,320.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,320.98 |
*price indicative
- RS Stock No.:
- 257-986
- Mfr. Part No.:
- 279019 FAZ-K63/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2, EN45545-2, IEC/EN 60898, IEC 61373 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2, EN45545-2, IEC/EN 60898, IEC 61373 | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an advanced miniature circuit breaker designed for unparalleled performance and safety in demanding environments. Engineered to handle a robust 63 A of current, this device seamlessly combines efficiency with reliability, ensuring optimal protection for your electrical systems. With a three pole plus neutral configuration, it caters to a wide range of industrial and commercial applications. Whether for complex installations or high stakes switchgear, the FAZ MCB stands out with its impressive short circuit breaking capacity and compliance with IEC standards. Its design takes into account ease of installation, accommodating diverse mounting methods while maintaining a compact footprint.
Includes advanced operational switching capacity for maximum safeguarding
Designed to minimise the risk of electrical faults with its robust protection features
Facilitates easy integration into existing systems with its user friendly terminals
Constructed for enhanced reliability in industrial settings ensuring longevity
Supports a wide range of voltage ratings for versatile application
Engineered to operate efficiently within extended temperature ranges
Designed to accommodate additional equipment for expanded functionality
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 7.5 kA Breaking Capacity
