Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 63A, Type K, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,172.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,172.23

*price indicative

RS Stock No.:
258-361
Mfr. Part No.:
278804 FAZ-K63/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

36mm

Standards/Approvals

CSA, IEC/EN 60898, UL 1077

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton xEffect FAZ miniature circuit breaker is engineered to provide reliable overcurrent protection in various applications. With its robust design and advanced features, this device ensures safety while supporting uninterrupted power distribution. It accommodates a rated current of 63 A across two poles and offers a K characteristic, making it ideal for select industrial and commercial environments. With certifications meeting global standards such as IEC/EN 60898, UL 1077, and CSA, this breaker stands out for its reliability and compliance within diverse regulatory landscapes. The product’s impressive electrical lifespan of 10,000 operations further enhances its appeal, ensuring long term performance you can trust. Designed for ease of installation with a top hat rail mounting method, this circuit breaker integrates seamlessly into your existing systems while offering superior protection against short circuits and overloads.

Engineered for optimum safety with a robust two pole construction

Supports a characteristic curve designed to handle industrial applications with precision

Complies with international standards ensuring confidence in performance and quality

Designed for easy integration within your existing electrical infrastructure

Exceptional lifespan ensures long term reliability and reduced maintenance costs

Features self extinguishing materials for enhanced safety in electrical systems

Flexible mounting options adapt to various installation environments and requirements

Comprehensive thermal stability verification for consistent operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy