Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 63A, Type D, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,142.99

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,142.99

*price indicative

RS Stock No.:
229-732
Mfr. Part No.:
115373 FAZ-D63/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Width

36mm

Height

75.5mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is engineered for superior performance in demanding industrial settings. This model provides reliable protection against overcurrents and short circuits, making it an essential component for safeguarding electrical installations. With a robust design offering a range of compliance certifications, it promotes safety and dependability in branch circuit applications. The circuit breaker's dual-pole configuration efficiently handles high inrush currents typical of motors and transformers. Constructed to meet stringent international standards, this device not only ensures operational integrity but also accommodates a diverse array of installation needs, supporting stable and safe electrical distribution.

Complies with several international safety standards for peace of mind in use

Flexible conductor cross-section compatibility allows for easy installation and integration

Integrated tripping characteristic ensures quick response to electrical faults

Designed to operate efficiently in a wide range of ambient temperatures

Delivers operational reliability with minimal maintenance requirements

Related links