Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 63A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 230-786
- Mfr. Part No.:
- 115381 FAZ-D63/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,988.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,988.56 |
*price indicative
- RS Stock No.:
- 230-786
- Mfr. Part No.:
- 115381 FAZ-D63/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Height | 75.5mm | |
| Width | 72mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Height 75.5mm | ||
Width 72mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is designed for superior electrical protection, delivering reliability for industrial and advanced commercial applications. This miniature circuit breaker is engineered to manage high currents of up to 63 A while maintaining safety through its comprehensive compliance with international standards. With a three-pole plus neutral configuration and a tripping characteristic of D, this product stands out in its category, ensuring stability under demanding conditions. Built to withstand operating temperatures ranging from -25 °C to 75 °C, it features enhanced heat dissipation capabilities that cater to diverse installation environments. The MCB's advanced technology guarantees excellent performance, alongside a focus on long-term durability, making it an essential choice for panel builders and engineers alike. Experience peace of mind with Eaton's commitment to quality and innovation in current protection.
Robust thermal stability for reliability at high ambient temperatures
Offers simplified installation with a built-in depth of 705 mm
Compliant with multiple international standards for added assurance
IP20 degree of protection ensures safety within a range of environments
Versatile conductor cross-section compatibility for flexible wiring options
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC, 15 kA Breaking Capacity
