Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 63A, Type D, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 229-735
- Mfr. Part No.:
- 115379 FAZ-D63/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR548.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR548.17 |
*price indicative
- RS Stock No.:
- 229-735
- Mfr. Part No.:
- 115379 FAZ-D63/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, UL, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, UL, RoHS, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker offers superior reliability and state-of-the-art protection for electrical circuits. Engineered for industrial and advanced commercial applications, this device tackles the challenges of modern electrics with ease. Designed with a tripping characteristic of D, it adeptly handles high inrush currents while ensuring optimum operational safety. With a rated current of 63 A and a robust switching capacity of 15 kA, this breaker provides the peace of mind needed when managing electrical loads. Crafted to meet stringent RoHS standards and certified to EN45545-2 and IEC 61373, it guarantees compliance with international safety norms. Its compact design enables straightforward installation and integration within existing systems. Moreover, the device includes features like enhanced thermal stability, allowing it to perform consistently within a wide ambient temperature range, even under demanding conditions.
Rated insulation voltage of 440 V supports diverse voltage applications
Complies with RoHS standards ensuring a commitment to environmental safety
Equipped with a clear certification for enhanced user confidence in safety standards
Thermal stability facilitates dependable performance even at elevated temperatures
Designed for a variety of conductor cross-sections accommodating diverse wiring configurations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
