Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type D, 230V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR418.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.72

*price indicative

RS Stock No.:
259-733
Mfr. Part No.:
278699 FAZ-D25/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

36mm

Height

75.5mm

Depth

80mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide reliable circuit protection in various applications. This miniature circuit breaker is a sophisticated solution tailored for demanding environments, ensuring operational efficiency and safety. With its robust build and innovative design, it combines cutting edge technology with high performance. The device efficiently handles both regular and fault conditions, allowing for seamless integration into industrial and advanced commercial settings.

Outstanding tripping characteristics ensure quick response to overloads

Offers a high rated short circuit breaking capacity for enhanced safety

Equipped with versatile connectable conductor cross sections for flexible installations

Provides a clear degree of protection with an IP20 rating

Efficient heat dissipation capabilities to maintain optimal performance

Achieves electromagnetic compatibility under defined conditions

Reputable for its corrosion resistance and mechanical robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy