Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 50A, Type D, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 230-785
- Mfr. Part No.:
- 115378 FAZ-D50/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR474.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR474.02 |
*price indicative
- RS Stock No.:
- 230-785
- Mfr. Part No.:
- 115378 FAZ-D50/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Height 75.5mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is designed for advanced commercial and industrial applications, ensuring reliable protection and operational efficiency. With a robust rated current of 50 A and a breaking capacity of 15 kA, this device expertly manages electrical loads while safeguarding against short circuits and overloads. Incorporating a single-pole + N design, it offers seamless integration into existing systems. The circuit breaker's D tripping characteristic makes it ideal for applications with high inrush currents, providing a stable performance even under demanding conditions. Furthermore, its compliance with RoHS standards ensures it meets the highest environmental safety criteria, making it a responsible choice for today's eco-conscious market.
Offers a high rated switching capacity for enhanced performance
Built to comply with stringent safety and environmental standards
Provides reliable protection in diverse industrial applications
Features excellent electromagnetic compatibility for minimal interference
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
