Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 50A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,820.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,820.75

*price indicative

RS Stock No.:
229-370
Mfr. Part No.:
115374 FAZ-D50/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Standards/Approvals

IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, RoHS, IEC/EN 60947-2, IEC/EN 60898, UL

Depth

80mm

Width

54mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is engineered for exceptional reliability and performance in industrial settings. Designed with the Eaton Moeller series xEffect technology, it boasts a sturdy construction that ensures maximum safety and efficiency in circuit protection. With a 50 A rating across three poles, this device is perfectly suited for advanced commercial and industrial applications where electrical loads require a robust solution. Its D characteristic makes it particularly effective in dealing with high inrush currents, making it an ideal choice for diverse installations. The circuit breaker complies with international standards, providing peace of mind and protecting against electrical faults. Compact in size and easy to integrate, this breaker significantly contributes to operational safety without compromising on performance.

Exceptional thermal stability ensuring consistent performance in varying temperatures

Comprehensive compliance with international safety standards for peace of mind

Compact dimensions facilitate seamless integration into existing setups

Designed for easy installation reducing downtime during setup

Low power loss contributes to energy efficiency in operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy