Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 50A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4829
- Mfr. Part No.:
- 168086 FAZ6-D50/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,114.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,114.32 |
*price indicative
- RS Stock No.:
- 769-4829
- Mfr. Part No.:
- 168086 FAZ6-D50/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 62mm | |
| Standards/Approvals | EN 60898, IEC | |
| Width | 17.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 62mm | ||
Standards/Approvals EN 60898, IEC | ||
Width 17.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 50A Current Rating, Type D Tripping Characteristics - 168086 FAZ6-D50/3
This miniature circuit breaker (MCB) from Eaton is designed for reliable circuit protection in electrical installations. The FAZ6-D50/3 model features a robust construction and measures 85mm in length, 52.5mm in width, and 73mm in height. With a current rating of 50A and a breaking capacity of 6 kA at 415V, this device ensures effective fault isolation in a compact format, ideal for various applications.
Features & Benefits
• Type D circuit breaker for high inrush current applications
• Three-pole design allows for balanced load distribution
• Easy installation with a standard DIN rail mount
• Toggle switch actuator for straightforward resetting
• Complies with RoHS standards for environmental safety
• Rated for maximum operational voltage of 415V
Applications
• Used in commercial electrical panels for protection
• Suitable for industrial machinery and automation systems
• Ideal for motor control centres operating at high voltages
• Employed in energy management systems for efficient performance
What are the maximum and minimum ambient operating temperatures for this device?
The ambient operating temperature range for this device is from -25°C to a maximum of 75°C, ensuring reliable operation in varied environmental conditions.
How does the breaking capacity affect protection in electrical circuits?
With a breaking capacity of 6 kA, this device ensures that it can safely interrupt fault currents without sustaining damage, providing optimal protection to connected circuits.
What is the pollution degree rating and its significance?
The pollution degree rating is 2, indicating that it is suitable for indoor use where there may be limited moisture and conductive pollution, helping to ensure operational reliability.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
