Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 50A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,732.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,732.05

*price indicative

RS Stock No.:
231-861
Mfr. Part No.:
115380 FAZ-D50/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Width

72mm

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker redefines reliability and performance. Designed for industrial and advanced commercial applications, this 50 A, three-pole plus neutral device ensures maximum safety with its D characteristic curve. Engineered to meet strict compliance standards, its robust construction guarantees longevity and efficiency in various environments. With a compact build, the breaker seamlessly fits into modular spacings and conducts superior heat dissipation, making it a preferred choice for panel builders and electrical engineers alike. Whether you're upgrading your switchgear or designing a new installation, this circuit breaker stands out for its quality and versatility.

Built to meet stringent international standards ensuring compliance and reliability

Offers a degree of protection rated IP20 for safeguarding against solid objects

Compatible with high short-circuit breaking capacities for enhanced circuit security

Rated insulation voltage accommodates robust electrical systems

Lightweight construction facilitates easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy