Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 50A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,577.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,577.05

*price indicative

RS Stock No.:
259-607
Mfr. Part No.:
278954 FAZ-B50/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2

Width

72mm

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for superior performance in demanding environments, combining efficiency and reliability. This three pole+N miniature circuit breaker features a B characteristic tripping mechanism tailored for applications requiring rapid response to overloads. With a rated current of 50 A, it effectively meets the energy demands of modern electrical systems, offering both durability and peace of mind.

Accommodates a range of voltage ratings for versatile application

Finger and hand touch safe terminals enhance user safety

Temperature rise calculations ensure performance under varying conditions

Top hat rail mounting simplifies installation in standard enclosures

Durable materials enhance longevity reducing maintenance needs

High breaking capacity safeguards against electrical faults

Intuitive wiring diagrams facilitate ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy