Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 32A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,163.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,163.90

*price indicative

RS Stock No.:
256-724
Mfr. Part No.:
278952 FAZ-B32/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2

Depth

80mm

Width

72mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for superior performance in industrial and advanced commercial applications. This versatile device features three poles plus a neutral, ensuring optimal circuit protection and efficiency. With a robust build and thoughtful engineering, it delivers exceptional current handling and complies with essential safety standards.

Utilises a tripping characteristic class B for enhanced protective measures

Equipped with twin purpose terminals to support flexible wiring options

Supports easy heat dissipation with current dependent performance capabilities

Ensures high breaking capacity of 10 kA providing robust protection

Constructed to meet protection criteria against electric shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy