Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 13A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-956
- Mfr. Part No.:
- 278947 FAZ-B13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,000.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,000.95 |
*price indicative
- RS Stock No.:
- 256-956
- Mfr. Part No.:
- 278947 FAZ-B13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Depth | 80mm | |
| Width | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Depth 80mm | ||
Width 72mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect exemplifies reliability and safety for your electrical systems. Designed for advanced commercial and industrial applications, it features a robust three pole plus neutral configuration with a tripping characteristic of B. With a rated current of 13 A, this MCB effectively manages electrical loads while ensuring compliance with rigorous standards such as IEC/EN 60947 2 and IEC/EN 60898.
Provides superior protection against overloads and short circuits
Compact construction ensures space efficiency in electrical panels
Designed to operate within a wide ambient temperature range
Commitment to high quality standards with a lifespan of 10000 operations
Reduces installation time with user friendly mounting capabilities
Offers flexibility with concurrent switching of neutral connections
Incorporates sophisticated terminal designs for secure wiring
Supports sustainable practices with RoHS compliance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
