Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-731
- Mfr. Part No.:
- 278533 FAZ-B13/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR138.09
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.09 |
*price indicative
- RS Stock No.:
- 258-731
- Mfr. Part No.:
- 278533 FAZ-B13/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | CE marking, UL1077, UL, RoHS conform, IEC/EN 60947-2, IEC/EN 60898-1, IEC/EN 60898, IEC 61373, EN45545-2, CSA-C22.2 No. 235, CSA | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.5mm | ||
Standards/Approvals CE marking, UL1077, UL, RoHS conform, IEC/EN 60947-2, IEC/EN 60898-1, IEC/EN 60898, IEC 61373, EN45545-2, CSA-C22.2 No. 235, CSA | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide outstanding protection for branch circuits within industrial and commercial applications. With a tripping characteristic of Type B, it swiftly disconnects the circuit in the event of overloads or short circuits. Compact yet robust, this breaker is rated for a current of 13 A, making it ideal for protecting sensitive equipment from unexpected surges. Built to comply with a multitude of stringent safety standards, it also features exceptional corrosion resistance and mechanical robustness, tailored to endure the rigours of industrial environments.
Designed specifically for the demands of industrial applications
Exceptional corrosion resistance enhances durability
Compliant with multiple safety certifications for peace of mind
Adapts to various mounting positions for added flexibility
Twin purpose terminals simplify connections for multi wired conductors
Temperature rise calculations provided for optimal performance
Phenomenal lifespan of 10000 operations ensures long term reliability
Rated insulation voltage further enhances operational safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
