Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR233.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR233.41

*price indicative

RS Stock No.:
254-975
Mfr. Part No.:
240793 FAZT-B13/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

70.5mm

Standards/Approvals

IEC 61373, IEC/EN 60947-2, EN45545-2

Width

17.5mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is designed for robust performance in industrial and advanced commercial applications. Engineered for single pole installations, it offers a reliable tripping characteristic B with a rated current of 13 A. This circuit breaker not only ensures protection against overloads and short circuits but also includes features enhancing thermal stability, electromagnetic compatibility, and corrosion resistance. Furthermore, its compact design with quick attachment capabilities makes it ideal for integration into various switchgear systems. Suitable for environments with temperatures ranging from 25 °C to 75 °C, this device meets stringent IEC and EN regulations, providing exceptional safety and efficiency in electrical management.

Compact design allows for easy installation in limited spaces

Designed to withstand challenging operational conditions

Quick attachment mechanism simplifies setup and maintenance

Meets high standards for electromagnetic compatibility

Dual terminal design supports a high variety of conductor sizes

Multiple certifications ensure compliance with international safety standards

Robust build quality enhances durability for long term use

Adapts to various ambient temperature fluctuations

Designed with a keen focus on current carrying capacity under varying conditions

Proven lifespan metrics ensure reliability and performance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy