Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type B, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,111.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,111.42

*price indicative

RS Stock No.:
254-328
Mfr. Part No.:
240881 FAZT-B13/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

7.5kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

80mm

Width

54mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60947-2

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker is engineered to provide exceptional protection and reliability in both industrial and advanced commercial applications. Designed with efficiency in mind, this 3 pole MCB is equipped with a tripping characteristic of B and a rated current of 13 A, making it an ideal choice for a wide range of electrical installations. The durable design and compact dimensions ensure easy integration into existing systems, while compliance with international standards like RoHS and IEC/EN 60947 2 highlights its commitment to safety and quality. Whether used in switchgear or as standalone devices, this MCB guarantees robust performance under varying loads and environmental conditions.

Compact design tailored for easy installation in tight spaces

Tripping characteristic B allows for effective overload protection

Robust construction ensures long lasting durability even in demanding settings

Designed for use in conjunction with other Eaton system components

Compatibility with a variety of conductor cross sections for flexible wiring options

High short circuit breaking capacity provides reliable protection for downstream circuitry

Rated for both AC and DC operational voltages enhancing versatility

Ambient temperature resilience ensures stable operation in extreme conditions

Integrated terminal protection reduces the risk of accidental contact during maintenance

Quick attachment mechanism allows for fast and efficient mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy