Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 13A, Type C, 440V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 254-161
- Mfr. Part No.:
- 240859 FAZT-C13/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR880.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR880.58 |
*price indicative
- RS Stock No.:
- 254-161
- Mfr. Part No.:
- 240859 FAZT-C13/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, EN45545-2 | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, EN45545-2 | ||
Width 36mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB offers an advanced miniature circuit breaker that ensures robust protection for your electrical circuits. Designed for industrial and advanced commercial applications, this device combines reliability with efficiency. With its C tripping characteristic and a rated current of 13 A, it adeptly manages overcurrent situations while ensuring a seamless operational flow. The compact design facilitates quick installation onto top hat rails, making it an ideal choice for panel builders looking for quality and performance without compromising on space. Compliant with stringent regulations, this MCB not only enhances safety but also contributes to energy efficiency, aligning with modern sustainable practices.
Two pole configuration provides versatile connectivity
Quick attachment system ensures effortless installation
IP20 degree of protection safeguards against dust and contact with fingers
Optimised for both 50 Hz and 60 Hz frequency ratings
Current limiting class 3 enhances safety under fault conditions
Designed to operate within a broad temperature range for reliability
Terminal design guarantees safe handling and easy connections
Mechanically robust capable of enduring up to 10000 operations
Superior short circuit breaking capacity ensures optimal safety
Finger and hand touch safe terminal protection enhances user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 440V ac AC 7.5 kA Breaking Capacity
