Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-332
- Mfr. Part No.:
- 240893 FAZT-C13/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,201.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,201.29 |
*price indicative
- RS Stock No.:
- 254-332
- Mfr. Part No.:
- 240893 FAZT-C13/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, DGUV VS3, EN45545-2, EN 50274, IEC 61373, IEC/EN 60947-2 | |
| Width | 80mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, DGUV VS3, EN45545-2, EN 50274, IEC 61373, IEC/EN 60947-2 | ||
Width 80mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ T MCB from Eaton's Moeller series xEffect represents an advanced solution for circuit protection in industrial and commercial applications. Designed to uphold safety and reliability, this miniature circuit breaker features a robust tripping characteristic of C, perfectly suited for environments requiring effective overload and short circuit protection. Its three pole configuration ensures comprehensive support across multiple circuits, while a rated current of 13 A guarantees compatibility with various electrical installations. The combination of high quality materials and meticulous engineering meets stringent compliance standards, making it an ideal choice for demanding operational settings. Elevate your electrical safety measures with this cutting edge technology that offers peace of mind and superior performance.
Offers three pole configuration for versatile circuit protection
Tripping characteristic C for enhanced reliability in overload situations
Designed for simplicity with quick attachment to top hat rail systems
Meets essential international safety standards for peace of mind
Compacts design optimises space utilisation in control panels
Safety features include finger and hand touch protection
Suitable for varied temperature conditions ranging from 25 °C to 75 °C
Facilitates easy integration into existing electrical systems
Supports a wide range of conductor cross sections for diverse applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
