Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,271.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,271.25

*price indicative

RS Stock No.:
248-638
Mfr. Part No.:
102288 FAZ-C13/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

70.5mm

Height

75.5mm

Width

53.1mm

Standards/Approvals

CSA, etc. (several in text), IEC 60947, RoHS, UL 489

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to offer robust protection for electrical installations. With a three pole configuration and a powerful breaking capacity, it ensures reliability in demanding applications. Engineered to accommodate a rated current of 13 A, this device not only meets stringent industry standards but also provides peace of mind with its precise tripping characteristic.

Utilises a C tripping characteristic for effective protection against current surges

Allows for easy installation with a compact form factor saving valuable space

Constructed to meet high safety standards ensuring compliance with regulatory requirements

Employs twin purpose terminals for flexible wiring options and connectivity

Built to withstand harsh conditions with high ambient temperature ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy