Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 13A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR355.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR355.72

*price indicative

RS Stock No.:
240-474
Mfr. Part No.:
102128 FAZ-C13/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

EN45545, CE, CSA, CSA C. . 5, CSAC. . 509, CSA (File . 0445), IEC 60947, IEC 617, IECEN 60947, RoHS, UL, UL 489, UL (File . E519)

Width

17.7mm

Depth

70.5mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to offer reliable protection for both feeder and branch circuits in industrial and advanced commercial applications. This innovative device combines robust performance with a compact design, ensuring that it seamlessly integrates into your electrical systems while safeguarding equipment against overloads and short circuits. Crafted with top tier compliance certifications, this MCB not only meets but exceeds industry standards in safety and functionality.

Designed specifically for North American electrical systems

Compact dimensions allow for efficient use of space in panels

Provides reliable protection against overloads and short circuits

Optimised for high inrush currents ensuring effective tripping mechanisms

Easy installation on top hat rails simplifying the wiring process

Two pole configuration ensures balanced protection across circuits

Low environmental impact with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy