Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 13A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR991.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR991.43

*price indicative

RS Stock No.:
248-622
Mfr. Part No.:
102228 FAZ-D13/2-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin Purpose

IP Rating

IP20

Standards/Approvals

RoHS

Width

35.4mm

Depth

70.5mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series operates seamlessly with AC applications to safeguard feeder and branch circuits. Engineered for durability, it supports essential compliance standards, ensuring safety and performance in demanding environments. With advanced electrical specifications, including a two pole configuration and a robust rated current of 13 A, this device provides essential protection against overloads and short circuits.

Complies with international standards for enhanced safety

High short circuit breaking capacity to prevent system failures

Compact design optimises space within electrical panels

Supports a wide operational temperature range for versatile installations

Finger and hand touch safe terminals enhance user safety

Built in corrosion resistance maximises durability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy