Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 13A, Type D, 415V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 255-776
- Mfr. Part No.:
- 240871 FAZT-D13/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR962.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR962.19 |
*price indicative
- RS Stock No.:
- 255-776
- Mfr. Part No.:
- 240871 FAZT-D13/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60947-2 | |
| Depth | 25mm | |
| Height | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 80mm | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60947-2 | ||
Depth 25mm | ||
Height 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is designed for reliability and performance. Equipped with advanced features, it effectively protects electrical systems in both industrial and commercial settings. The 2 pole configuration accommodates a maximum operational voltage of 415 VAC, ensuring broad compatibility across various applications. The unit boasts a tripping characteristic of D, ideal for handling high inrush currents typical in heavy machinery, while its robust design accommodates a wide temperature range from 25°C to 75°C. With a compact footprint, it offers efficient space utilisation on the mounting rail. This circuit breaker is compliant with stringent industry standards, including RoHS and IEC/EN guidelines, assuring users of its durability and safety. Designed for easy installation and maintenance, it stands as a smart choice for professionals seeking to safeguard electrical installations against overloads and short circuits.
Compact design allows for efficient space utilisation
Tripping characteristic optimised for heavy machinery applications
Wide operational temperature range for versatile deployment
Meets stringent industry standards for safety and reliability
Finger and hand touch safe terminals enhance user protection
Quick attachment mounting method simplifies installation processes
Designed for both industrial and advanced commercial applications
Sustains high breaking capacity to protect electrical systems from overloads
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 7.5 kA Breaking Capacity
