Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 13A, Type D, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR403.76

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR403.76

*price indicative

RS Stock No.:
847-3493
Mfr. Part No.:
278781 FAZ-D13/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xEffect

Series

xEffect

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

73mm

Width

85mm

Standards/Approvals

No

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Eaton FAZ Series Circuit Breakers


The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits


• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.

• Rated currents up to 63A.

• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.

• Reliable and safe operation with six levels of thermal-magnetic over-current protection.

• Red or green light indicates the contact position.

• Easy installation.

• Suitable for supplementary protection.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy