Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,317.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,317.90

*price indicative

RS Stock No.:
248-713
Mfr. Part No.:
102308 FAZ-D13/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Depth

70.5mm

Standards/Approvals

UL 489, IEC 60947-2, CSA (File No. 204453), CSA-C22.2 No. 5-09, CSA C22.2 No. 5, UL (Category Control Number DIVQ)

Width

45mm

Height

105mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series offers exceptional protection for industrial and commercial applications. Designed for robust performance, this three pole device effectively manages feeder and branch circuits with a rated operational current of 13 A. Engineered for flexibility, it features a compact design compatible with top hat rail installations, enabling easy integration into various electrical systems. The inherent safety features, including finger and hand touch safe terminals, highlight Eaton's commitment to quality and user protection.

Provides reliable circuit protection for a variety of applications

Designed with advanced electrical characteristics suitable for tough environments

Facilitates easy mounting on standard top hat rails for convenient installation

Features robust terminal protection to ensure user safety during operation

Offers efficient thermal management to support high operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy