Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-225
- Mfr. Part No.:
- 102298 FAZ-D1/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,597.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,597.90 |
*price indicative
- RS Stock No.:
- 241-225
- Mfr. Part No.:
- 102298 FAZ-D1/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Standards/Approvals | UL 489, UL (Category Control Number DIVQ), UL (File No. E235139), IEC/EN 60947-2, IEC 61373, IEC 60947-2, EN45545-2, CSA (File No. 204453), CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA C22.2 No. 5 | |
| Width | 53.1mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Standards/Approvals UL 489, UL (Category Control Number DIVQ), UL (File No. E235139), IEC/EN 60947-2, IEC 61373, IEC 60947-2, EN45545-2, CSA (File No. 204453), CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA C22.2 No. 5 | ||
Width 53.1mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers reliable performance in feeder and branch circuits, ensuring safety and efficiency. Compliance with international standards enhances its durability and reliability, making it an ideal choice for professionals seeking robust circuit protection solutions.
Compact design suitable for modular spacing
Three pole configuration for enhanced circuit protection
RoHS compliant promoting environmental sustainability
Finger safe terminals ensure user safety during installation
High quality materials ensure longevity and stability
Meet stringent standards for safety and performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
