Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-131
- Mfr. Part No.:
- 102138 FAZ-D1/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR515.04
FREE delivery for orders over RM 150.00
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR515.04 |
*price indicative
- RS Stock No.:
- 247-131
- Mfr. Part No.:
- 102138 FAZ-D1/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Standards/Approvals | RoHS, CSAC. . 509 etc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 17.7mm | ||
Depth 70.5mm | ||
Standards/Approvals RoHS, CSAC. . 509 etc | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for industrial and advanced commercial applications. With its robust construction, the device ensures reliable protection against overcurrents and short circuits, safeguarding your electrical installation effectively. Its compact dimensions provide flexibility in installation, allowing for easy integration into existing systems. The device not only meets stringent electrical standards but also ensures safety with features such as finger and hand touch protection, enhancing usability in various environments.
Rated short circuit breaking capacity guarantees reliable fault isolation
Designed for top hat rail mounting for effortless installation
Wide operational temperature range supports varied operating conditions
Optimised for use in North American electrical systems meeting local compliance
Superior insulation voltage ensures maximum safety during operation
Meets multiple international standards for quality and reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
