Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR400.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR400.62

*price indicative

RS Stock No.:
243-543
Mfr. Part No.:
102149 FAZ-D15/1-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

15A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Height

75.5mm

Depth

70.5mm

Standards/Approvals

IEC/EN 60947-2, UL, CE marking, CSA, IEC 60947-2

Width

17.7mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is a reliable miniature circuit breaker designed for optimal protection in branch circuits and feeder applications. This cutting edge device is engineered to handle both AC and DC voltage types, making it suitable for a wide range of industrial and advanced commercial applications. With a tripping characteristic of D and a rated current of 15 A, it ensures swift response to fault conditions, enhancing safety and preventing potential hazards in electrical installations.

Provides exceptional overload and short circuit protection

Designed for ease of installation on top hat rails simplifying the setup process

Incorporates a robust design that meets IEC and UL standards for safety

Delivers reliable performance within a broad temperature range

Allows for a high degree of modularity saving space in electrical panels

Constructed with high quality materials to ensure durability over time

Meets environmental regulations such as RoHS for responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy