Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type D, 230V ac AC, 277 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR295.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR295.77

*price indicative

RS Stock No.:
258-737
Mfr. Part No.:
278583 FAZ-D15/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

277V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Depth

70.5mm

Width

80mm

Standards/Approvals

CSA, IECEN, UL

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series combines reliability with advanced safety features, making it an essential component for industrial and commercial applications. Its single pole construction ensures a streamlined design, ideal for applications requiring an efficient and compact solution. With a tripping characteristic of D and a rated current of 15 A, this MCB promises prompt interruption of electrical faults, enhancing the safety of your installation.

Compliant with numerous international certifications

User friendly installation with clear wiring guidance

Robust construction designed for harsh environments

Reduced risk of overheating with effective heat dissipation

Enhanced protection against short circuits and overload

Optimised for ease of maintenance and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy