Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 15A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 239-791
- Mfr. Part No.:
- 190836 FAZ-D15/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,743.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,743.70 |
*price indicative
- RS Stock No.:
- 239-791
- Mfr. Part No.:
- 190836 FAZ-D15/4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Width | 70.8mm | |
| Standards/Approvals | UL, CSA C. . 5, rth America (UL, CSA ), EN45545, UL (File . E519), RoHS, CSA (Class . 1401), IEC 617, CSA (File . 0445), IEC 60947, CSAC. . 509, UL 489, IECEN 60947, CE, suitable as BCPD | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 15A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Width 70.8mm | ||
Standards/Approvals UL, CSA C. . 5, rth America (UL, CSA ), EN45545, UL (File . E519), RoHS, CSA (Class . 1401), IEC 617, CSA (File . 0445), IEC 60947, CSAC. . 509, UL 489, IECEN 60947, CE, suitable as BCPD | ||
Height 75.5mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is expertly engineered for reliability and safety in electrical applications. Designed to offer robust protection across varied voltage ratings, this device expertly combines advanced technology with an easy to use format, ensuring seamless integration into your electrical system. With its compact four pole configuration, it is ideal for managing feeder and branch circuits, providing a pivotal role in safeguarding critical equipment from overloads and short circuits.
Built with a dual terminal capacity for versatile conductor connections
IP40 protection ensuring durability in various environments
Allows for a wide operational temperature range making it suitable for diverse settings
Ensures minimal space consumption with its compact modular design
Equipped with a corrosion resistant finish for prolonged lifespan
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
