Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 15A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,772.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,772.82

*price indicative

RS Stock No.:
242-996
Mfr. Part No.:
190816 FAZ-C15/4-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP40, IP20

Depth

105mm

Height

75.5mm

Standards/Approvals

IEC 60947, CE, Specially designed for, rth America, UL (Category Control, Number DIVQ), rth America (UL, CSA ), UL (File . E519), IECEN 60947, RoHS, CSA C. . 5, IEC 617, CSAC. . 509, CSA (Class . 1401), UL 489, suitable as, EN45545, CSA (File . 0445), BCPD

Width

70.8mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is meticulously designed for both industrial and advanced commercial applications, ensuring optimal protection for your electrical systems. Built with a four pole configuration, this compact device effectively handles feeder and branch circuits, offering a reliable solution for voltage ratings up to 480Y/277V AC. Its robust RoHS conform construction underscores the commitment to environmental standards, while its versatile mounting options allow for flexible installation.

Accessible terminal connections facilitate straightforward wiring

IP20 protection rating offers reliable safety in various settings

Lifespan of up to 10000 operations ensures extended usage

Compatible with top hat rail mounting for efficient assembly

Enhanced breaking capacity handles sudden surges effectively

Internal resistance minimises energy loss for improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy