Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 pack of 2 units)*

MYR669.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR669.47MYR334.735

*price indicative

RS Stock No.:
243-524
Mfr. Part No.:
102089 FAZ-C15/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

17.7mm

Height

75.5mm

Depth

70.5mm

Standards/Approvals

CSA C. . 5, IECEN 60947, UL 489

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is expertly designed for high performance applications in North America. This innovative device offers superior protection for branch circuits and feeder circuits, ensuring utmost reliability in electrical systems. With a compact design, it features a tripping characteristic of type C and a rated current of 15 A. The product is UL listed and complies with several international safety standards, making it a trusted choice for professionals in the industry.

Designed to withstand varied ambient conditions ensuring reliable performance

Compact and lightweight facilitating easy installation in limited spaces

Twin purpose terminals for flexible connection options

Offers finger and hand touch safety to prevent accidental contact

Compliant with RoHS regulations promoting environmental sustainability

Exceeds rigorous certification standards for electrical safety and reliability

Integrated functionalities that make it suitable for both AC and DC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy