Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type C, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR682.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR682.31

*price indicative

RS Stock No.:
231-369
Mfr. Part No.:
113761 FAZ-C15/1-NA-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

15A

Tripping Characteristics

Type C

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Width

17.7mm

Depth

105mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is designed specifically for applications requiring reliable overcurrent protection. It offers robust performance with a single-pole configuration, making it an essential choice for switchgear intended for export to North America. Its advanced tripping mechanism ensures enhanced safety under various operational conditions, while the UL listing provides assurance of conformity to strict international standards. With a compact size and IP20 degree of protection, this breaker easily integrates into diverse electrical setups, allowing for effective space management without compromising on power distribution safety.

Designed for reliability with a temperature operating range from -25 °C to 75 °C

Advanced tripping characteristic designed for improved safety

High insulation voltage safeguards against faults

Efficient connectivity options for various conductor cross sections

Rated operational voltage supports high voltage configurations up to 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy