Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 15A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-143
- Mfr. Part No.:
- 102249 FAZ-C15/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,364.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,364.56 |
*price indicative
- RS Stock No.:
- 235-143
- Mfr. Part No.:
- 102249 FAZ-C15/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 53.1mm | |
| Standards/Approvals | UL (File . E519), UL 489, IECEN 60947, IEC 60947, CSA (Class . 1401), CSAC. . 509, CSA C. . 5 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 53.1mm | ||
Standards/Approvals UL (File . E519), UL 489, IECEN 60947, IEC 60947, CSA (Class . 1401), CSAC. . 509, CSA C. . 5 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is specifically designed for the North American market, ensuring compliance with stringent UL and CSA safety standards. With its compact design and reliable tripping characteristics, it is ideal for space constrained installations while delivering exceptional operational efficiency. The robust construction guarantees longevity and durability, making it suitable for various applications, including those in demanding electrical environments. Its versatility is complemented by a range of certifications, ensuring peace of mind for users seeking safe and reliable circuit protection.
Designed specifically for North American electrical standards
Offers a compact three pole configuration to save valuable space
UL listed ensuring adherence to high safety and performance benchmarks
Twin purpose terminals for easy wiring flexibility
Corrosion resistance meets stringent industry standards for durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
