Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 15A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-156
- Mfr. Part No.:
- 102289 FAZ-C15/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,382.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,382.09 |
*price indicative
- RS Stock No.:
- 235-156
- Mfr. Part No.:
- 102289 FAZ-C15/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 53.1mm | |
| Standards/Approvals | EN45545, CE, CSAC. . 509, IEC 617, IECEN 60947, UL 489, IEC 60947, CSA C. . 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 53.1mm | ||
Standards/Approvals EN45545, CE, CSAC. . 509, IEC 617, IECEN 60947, UL 489, IEC 60947, CSA C. . 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for industrial and advanced commercial applications, provides exceptional protection to feeder and branch circuits. With a robust three pole configuration and a rated current of 15 A, this device's C tripping characteristic ensures reliable performance under varying load conditions.
Suitable for both AC and DC applications broadening usability
Compliance with multiple international standards guarantees reliability
Compact design allows for easy installation on standard top hat rails
Optimised for energy efficiency with low heat dissipation requirements
High breaking capacity safeguards against short circuit faults
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
