Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 6A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-221
- Mfr. Part No.:
- 102284 FAZ-C6/3-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,411.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,411.15 |
*price indicative
- RS Stock No.:
- 241-221
- Mfr. Part No.:
- 102284 FAZ-C6/3-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 53.1mm | |
| Standards/Approvals | UL 489, CE, CSA, CSA C. . 5, CSAC. . 509, CSA Class . 1401, CSA File . 0445, EN45545, EN 60947, IEC, IEC 60947, IEC 617, UL, UL File . E519 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 53.1mm | ||
Standards/Approvals UL 489, CE, CSA, CSA C. . 5, CSAC. . 509, CSA Class . 1401, CSA File . 0445, EN45545, EN 60947, IEC, IEC 60947, IEC 617, UL, UL File . E519 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered to provide reliable circuit protection for industrial and advanced commercial applications. This robust solution ensures optimal safety with a tripping characteristic of C, designed to handle a rated current of 6 A effortlessly. The miniature circuit breaker offers seamless integration into your electrical system with its three pole configuration, making it suitable for various feeder and branch circuits.
Designed for industrial and advanced commercial applications
Complies with RoHS standards for environmental safety
Compact dimensions allow for space efficient installations
Constructed to withstand environmental factors with IP20 and IP40 protection ratings
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
