Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 6A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-198
- Mfr. Part No.:
- 102204 FAZ-C6/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR997.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR997.19 |
*price indicative
- RS Stock No.:
- 241-198
- Mfr. Part No.:
- 102204 FAZ-C6/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 35.4mm | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, IEC 61373, IEC 60947-2, EN45545-2, CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CSA, CE | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Width 35.4mm | ||
Standards/Approvals UL 489, IEC/EN 60947-2, IEC 61373, IEC 60947-2, EN45545-2, CSA (Class No. 1432-01), CSA-C22.2 No. 5-09, CSA C22.2 No. 5, CSA, CE | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series offers a robust solution for safeguarding electrical circuits in residential and commercial environments. Engineered for reliability, this device features a two pole configuration and is specially designed to endure the rigours of high demand applications. With a tripping characteristic of C and an operational voltage rating up to 480V AC, it excels in protecting electrical systems from overloads and short circuits.
Utilises twin purpose terminals for enhanced connectivity
Offers a high rated switching capacity for increased system efficiency
IP20 protection for safety against solid objects
Boasts a lifespan of 20000 operations ensuring longevity in high use environments
Facilitates simplified installation with a top hat rail mounting method
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 6A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
