Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 8A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 244-037
- Mfr. Part No.:
- 102206 FAZ-C8/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,003.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,003.08 |
*price indicative
- RS Stock No.:
- 244-037
- Mfr. Part No.:
- 102206 FAZ-C8/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 35.4mm | |
| Standards/Approvals | CE marking, CSA, IEC 60947-2, UL | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 35.4mm | ||
Standards/Approvals CE marking, CSA, IEC 60947-2, UL | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver optimal protection for your electrical circuits. Crafted with precision, it serves with reliability across industrial and advanced commercial applications. The two pole device stands out due to its robust build and compliance with international standards, ensuring it meets the demands of modern electrical installations. With a tripping characteristic tailored to handle various electrical loads effortlessly, this breaker is your trusted partner in safeguarding your electrical systems.
Designed for a wide range of ambient temperatures ensuring reliability
Exceptional breaking capacity for effective fault management
IP20 protection degree providing adequate safety for internal components
User friendly twin purpose terminals for versatile connections
Lightweight design facilitates effortless installation and maintenance
Complies with multiple international standards for increased confidence
Robust lifespan expectancy ensuring long term reliability and cost efficiency
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 8A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
