Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 10A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-199
- Mfr. Part No.:
- 102207 FAZ-C10/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR915.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR915.53 |
*price indicative
- RS Stock No.:
- 241-199
- Mfr. Part No.:
- 102207 FAZ-C10/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947, RoHS, UL 489 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947, RoHS, UL 489 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Width 35.4mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for optimal performance in industrial and advanced commercial applications. Designed specifically for North American standards, it ensures reliability and efficiency with its two pole setup and impressive tripping characteristic of C. The versatile voltage ratings accommodate various feeder and branch circuits, making it a prime choice for any installation requiring robust switching capacity. With features tailored for ease of use and safety, it is designed to withstand challenging conditions, thus assuring prolonged lifespan and low maintenance.
Meets RoHS compliance standards for environmental safety
Features twin purpose terminals ensuring flexible wiring options
Rated for high short circuit breaking capacity enhancing system protection
Offers finger and hand touch safety to minimise risk during installation
Lifetime lifespan of 20000 operations ensuring durability and reliability
Provided with clear operational markings for easy identification and usage
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 30A 415V ac AC 15 kA Breaking Capacity
